• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 815298 Bit adapter 6.3 mm 1/4 inch 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.29
-15 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bit Adapter

Our service for you

Technical specifications

Product type

Bit adapter

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Material (details)

Chrome Vanadium · Matt surface

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815298 TOOLCRAFT 815298 Bit adapter 6.3 mm 1/4 inch 1 pc(s)

Warranty Terms

Warranty Terms 815298 TOOLCRAFT 815298 Bit adapter 6.3 mm 1/4 inch 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28€ 5.28*

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)