• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6320070 36 Z-140 (Ø x L) 160 mm x 257 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • To tighten and hold of v-belt pulleys.
  • Replacement fabric tape no. E-36 Z
Dim

(Ø x L) 160 mm x 257 mm

Product type

Strap wrench

Weight

0.379 kg

Content

1 pc(s)

Length

257 mm

(Ø)

160 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909486 Gedore 6320070 36 Z-140 (Ø x L) 160 mm x 257 mm

Information

Information 1909486 Gedore 6320070 36 Z-140 (Ø x L) 160 mm x 257 mm

Description

Features

  • For tightening and counter-holding V-belt pulley wheels
  • Spare strap E-36 Z

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98€ 78.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)