• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6332320 38 8 Tyre lever (L x W x H) 300 x 300 x 300 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 300 x 300 x 300 mm

Product type

Tyre lever

Weight

0.099 kg

Content

1 pc(s)

Width

300 mm

Height

300 mm

Length

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889741 Gedore 6332320 38 8 Tyre lever (L x W x H) 300 x 300 x 300 mm

Information

Information 1889741 Gedore 6332320 38 8 Tyre lever (L x W x H) 300 x 300 x 300 mm

Information 1889741 Gedore 6332320 38 8 Tyre lever (L x W x H) 300 x 300 x 300 mm

Description

38 8 - Gedore - mounting lever 8", 200 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98€ 18.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)