• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6332830 38 20 Tyre lever (L x W x H) 500 x 26 x 20 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 500 x 26 x 20 mm

Product type

Tyre lever

Weight

602 g

Content

1 pc(s)

Material (details)

Vanadium steel

Width

26 mm

Height

20 mm

Length

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889596 Gedore 6332830 38 20 Tyre lever (L x W x H) 500 x 26 x 20 mm

Information

Information 1889596 Gedore 6332830 38 20 Tyre lever (L x W x H) 500 x 26 x 20 mm

Information 1889596 Gedore 6332830 38 20 Tyre lever (L x W x H) 500 x 26 x 20 mm

Description

38 20 - Gedore - mounting lever 20", 500 mm. Profiled form, solid forged. With protective surfaces for alloy rims.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 40.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)