• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6334100 40 30-32 C spanner Spanner size (metric) 30 - 32 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Design according to DIN 1810 Shape A
  • For nuts DIN 981
  • GEDORE Vanadium Steel 31 CrV3, manganese-phosphated.
Product type

C spanner

Spanner size

30 mm

32 mm

Length

135 mm

Material

Chromium-vanadium steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905611 Gedore 6334100 40 30-32 C spanner Spanner size (metric) 30 - 32 mm

Information

Information 1905611 Gedore 6334100 40 30-32 C spanner Spanner size (metric) 30 - 32 mm

Description

Features

  • Acc. to DIN 1810, Form A
  • For slotted round nuts according to DIN 981
  • GEDORE vanadium steel 31CrV3, manganese-phosphated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.96€ 135.96*

What kind of Special-purpose screwdriver are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)