• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 646 Wire brush Wood 290 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • With natural wood handle, curved shape and smooth steel wire bristles;
  • 6-row version;
  • Bristle length: 25 mm
  • Weight: 156 g
Product type

Wire brush

Material

Wood

Length

290 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906235 Gedore 646 Wire brush Wood 290 mm 1 pc(s)

Information

Information 1906235 Gedore 646 Wire brush Wood 290 mm 1 pc(s)

Description

Features

  • With untreated wooden handle, angled pattern, smooth, cast steel wire bristles

What kind of Wire Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)