• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6476670 306 90 Impact ring spanner Spanner size (metric) 90 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 7444
  • Design according to DIN 7462 A
  • To length 435 mm made from chrome vanadium steel 31 CrV3, from length 480 mm from material C35
  • For particularly heavy assembly
  • High-grade industrial quality for tough continuous stress
  • Special sizes available on request up to SW 250 mm
Product type

Impact ring spanner

Spanner size

90 mm

Length

400 mm

Material

Chromium-vanadium steel

Material properties

oiled

Width

395 mm

Height

42 mm

DIN standard

DIN 7444

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906109 Gedore 6476670 306 90 Impact ring spanner Spanner size (metric) 90 mm

Information

Information 1906109 Gedore 6476670 306 90 Impact ring spanner Spanner size (metric) 90 mm

Description

Features

  • Acc. to DIN 7444
  • Up to length 435 mm chrome-vanadium steel 31CrV3, above 480 mm from C35

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 402.98€ 396.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)