• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6480780 306 3.AF Impact ring spanner Spanner size (inches) 3"

EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design according to DIN 7444
  • Design according to DIN 7462 A
  • Chromium-vanadium steel 31 CrV 3
  • For particularly heavy assembly
  • High-grade industrial quality for tough continuous stress
  • Special sizes on request
Product type

Impact ring spanner

Size

3"

Length

325 mm

Material

Chromium-vanadium steel

Material properties

oiled

DIN standard

DIN 7444

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906143 Gedore 6480780 306 3.AF Impact ring spanner Spanner size (inches) 3"

Information

Information 1906143 Gedore 6480780 306 3.AF Impact ring spanner Spanner size (inches) 3"

Description

Features

  • Acc. to DIN 7444
  • Up to length 435 mm chrome-vanadium steel 31CrV3, above 480 mm from C35

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 302.97€ 296.97*

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)