• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6556270 Disposable tweezers Pointed, curved 150 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

209 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With angled tips;
  • Nickel-plated.
Product type

Disposable tweezers

Tip shape

Pointed, curved

Length

150 mm

Weight

25 g

Material properties

glossy nickel plating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906323 Gedore 6556270 Disposable tweezers Pointed, curved 150 mm

Information

Information 1906323 Gedore 6556270 Disposable tweezers Pointed, curved 150 mm

Description

Features

  • With angled tips
  • Bright nickel-plated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)