
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Technical specifications
- DIN 894, ISO 3318
- Manganese-phosphated up to SW 38 mm, steel gray from SW 41 mm
- Size 10 - 135 mm with hanging hole
- Carefully forged and professionally processed:
- Maul: precisely on exact nominal polished for optimal contact surfaces
- Jaw position 15°
- Grip by profile shaft very ergonomic and handy
- Overload is displayed by deformation
- Product type
Single-ended open ring spanner
- Spanner size
75 mm
- Length
610 mm
- Material
Steel
- Width
150 mm
- Height
22 mm
- DIN standard
DIN 894
- Weight
1000 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1906389 Gedore 6577780 894 75 Single-ended open ring spanner Spanner size (metric) 75 mm
Information
Information 1906389 Gedore 6577780 894 75 Single-ended open ring spanner Spanner size (metric) 75 mm
Description
Features
- Acc. to DIN 894, ISO 3318
- Manganese-phosphate finish up to 38 mm, steel-grey up from 41 mm and larger
- Sizes 10 - 135 mm with hanging hole
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 201.97*
What kind of Single Open-End Spanners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































