
Highlights & Details
6004 Joker M Self-adjusting open-ended spanner
- Self-adjusting open-ended spanner
Technical specifications
- Product type
Self-adjusting open ring spanner
- Spanner size
13 mm
16 mm
- Size
1/2"
5/8"
- Length
188 mm
- Width
12.4 mm
- Height
27 mm
- Weight
233 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2300649 Wera 05020103001 6004 Joker M Self-adjusting open ring spanner Spanner size (metric) 13 - 16 mm Spanner size (inches) 1/
User & Safety Instructions
User & Safety Instructions 2300649 Wera 05020103001 6004 Joker M Self-adjusting open ring spanner Spanner size (metric) 13 - 16 mm Spanner size (inches) 1/
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 172.97*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































