• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6613250 1400 G Cabinet (L x W x H) 1010 x 665 x 540 mm Blue

EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,019.00 / piece)
€ 2,019.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1400 G - GEDORE - tool cabinet with S 1400 G assortment

Our service for you

Technical specifications

  • 100-piece;
  • tools in metric dimensions; use: Assortment S 1400 G + cabinet 1400
  • L.
Dim

(L x W x H) 1010 x 665 x 540 mm

Product type

Cabinet

Factory colour

Blue

Material

Steel plate

Weight

46.7 kg

Content

1 pc(s)

Width

665 mm

Height

540 mm

Features

incl. S 1400 G product range

Length

1010 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909519 Gedore 6613250 1400 G Cabinet (L x W x H) 1010 x 665 x 540 mm Blue

Information

Information 1909519 Gedore 6613250 1400 G Cabinet (L x W x H) 1010 x 665 x 540 mm Blue

More interesting products

(*All information is plus legal VAT)