• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6711500 Flat nose pliers Quenched steel 140 mm

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 140 mm
  • DIN ISO 5745 standard
  • For holding and bending
  • Short jaws
  • Serrated gripping surfaces
  • Without cut
  • Aufgelegtes joint
  • TL = with blue getauchtem grip protection
  • GEDORE Special Quenched steel
  • Incandescent Die-forged
  • Oil-hardened and tempered
  • Black
Product type

Flat nose pliers

Manufacturer part #

6711500

Length

140 mm

Jaw length

28.5 mm

Jaw tip thickness

3.6 mm

Material

Quenched steel

DIN standard

DIN ISO 5745

Weight

118 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907710 Gedore 6711500 Flat nose pliers Quenched steel 140 mm

Information

Information 1907710 Gedore 6711500 Flat nose pliers Quenched steel 140 mm

Description

Features

  • Acc. to DIN ISO 5745
  • Short jaws, serrated gripping faces
  • For holding and bending
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles