• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6726370 Flat nose pliers Quenched steel 135 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length 135 mm
  • Straight shape
  • Without cuts.
  • ESD = electrically conductive (Electro Static Discharge)
  • GEDORE Special Quenched steel
  • Incandescent Die-forged
  • Finely polished
Product type

Flat nose pliers

Manufacturer part #

6726370

Length

135 mm

Jaw length

23 mm

Material

Quenched steel

Weight

73 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907838 Gedore 6726370 Flat nose pliers Quenched steel 135 mm

Information

Information 1907838 Gedore 6726370 Flat nose pliers Quenched steel 135 mm

Description

Features

  • Straight pattern
  • Without file-cut
  • ESD = electrostatic discharge protection

More interesting products

(*All information is plus legal VAT)