• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6715170 Flat nose pliers 160 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design in accordance with DIN ISO 5745
  • With long jaws, serrated gripping surfaces
  • For holding and bending
  • GEDORE special allowance steel, drop-forged, oil-hardened and tempered
  • Design JC = chrome-plated, with 2-component grip covers
  • Type TL = steel gray with blue dip-molded anti-slip grips
Product type

Flat nose pliers

Manufacturer part #

6715170

Length

160 mm

Jaw length

51 mm

Jaw tip thickness

3.4 mm

Material

Quenched steel

Material properties

chrome plated

DIN standard

DIN ISO 5745

Weight

170 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907713 Gedore 6715170 Flat nose pliers 160 mm

Information

Information 1907713 Gedore 6715170 Flat nose pliers 160 mm

Description

Features

  • Acc. to DIN ISO 5745
  • Long jaws, serrated gripping faces
  • For holding and bending
  • GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
  • JC = chrome-plated, with 2-component handles
  • TL = steel-grey, with blue dipped non-slip handles

More interesting products

(*All information is plus legal VAT)