• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6758650 Screw extractor M8, M9, M10, M11

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

553 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hole: 3.7 mm
Product type

Screw extractor

Thread size

M8

M9

M10

M11

Material

Chromium vanadium steel

Length

65 mm

(Ø)

5.5 mm

Weight

15 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907921 Gedore 6758650 Screw extractor M8, M9, M10, M11

Information

Information 1907921 Gedore 6758650 Screw extractor M8, M9, M10, M11

Description

Features

  • Made from chrome-vanadium steel, 54 HRC
  • Operation:
  • Drill a central hole into the broken bolt (see table)
  • Turn the bolt extractor to the left into this hole until it grips and removes the bolt (penetrating oil may be necessary!)
  • Always choose the largest possible extractor size

More interesting products

(*All information is plus legal VAT)