• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6759110 Screw extractor

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 19.99
-15 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Hole: 13.7 mm, M24-M33
Product type

Screw extractor

Material

Chromium vanadium steel

Length

95 mm

(Ø)

19 mm

Weight

162 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907925 Gedore 6759110 Screw extractor

Information

Information 1907925 Gedore 6759110 Screw extractor

Description

Features

  • Made from chrome-vanadium steel, 54 HRC
  • Operation:
  • Drill a central hole into the broken bolt (see table)
  • Turn the bolt extractor to the left into this hole until it grips and removes the bolt (penetrating oil may be necessary!)
  • Always choose the largest possible extractor size

More interesting products

(*All information is plus legal VAT)