• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 690 4 S-010 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 10-piece
Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

32 mm

Material

Chromium-vanadium special steel

Material properties

burnished

Weight

100 g

Downforce

Phillips

Content

1 pc(s)

Shape

C 6.3

Size

PH 4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906299 Gedore 690 4 S-010 1/4" (6.3 mm)

Information

Information 1906299 Gedore 690 4 S-010 1/4" (6.3 mm)

Description

Features

  • For hand operation and use in electric and air tools
  • Acc. to DIN ISO 2351-2, tip as per DIN ISO 8764-1 PH
  • Hexagon drive as per DIN 3126 - C 6.3 (1/4")
  • GEDORE special vanadium steel, gun-metal finish
  • 10-piece value packs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.