• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 756-09 Torque screwdriver 4 - 9 Nm DIN EN ISO 6789

EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application:
  • Controlled screw suit
  • Fast, controlled tightening enables series production
  • Electrical, electronics and apparatus engineering industry and industrial production or in quality control
  • Design:
  • Adjustable torque wrench - with scale
  • with 1/4" hexagonal holder for actuation of 1/4" bits according to DIN 3126 - C 6.3
  • with adapter also suitable for 1/4" socket wrench inserts according to DIN 3124
  • tripping accuracy: +/- 6% tolerance of the set value
  • Execution according to DIN EN ISO 6789, traceable to national normal
  • precision round ball coupling for the controlled right and left suit
  • Precision mechanism glides clearly upon reaching the set value by
  • automatic resetting to the starting position
  • Adjustable value locking by "positive lock" system automatically fixes the set value
  • Micrometer division:
  • 1 CN
  • m or 0.1 N
  • m EPA (Electrostatic Protected Area) compliant, for use in electrostatically sensitive applications
  • Included:
  • Torque wrench type 756
  • 1/4" adapter drive piece (No. 757-20)
  • Models No. 756-06/-09 with additional cross-grip for easier work
  • Test certificate according to DIN EN ISO 6789
  • Delivery in stable cardboard
  • Test certificate according to DIN EN ISO 6789
  • Delivery in stable cardboard content
  • :
  • 756-09.757-20.2087
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

4 Nm

Torque (max.)

9 Nm

Length

196 mm

Handle length

285 mm

Blade type

Hexagonal

Height

38 mm

Weight

335 g

DIN standard

DIN EN ISO 6789

ISO standards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909568 Gedore 756-09 Torque screwdriver 4 - 9 Nm DIN EN ISO 6789

Information

Information 1909568 Gedore 756-09 Torque screwdriver 4 - 9 Nm DIN EN ISO 6789

Description

Features

  • Use:
  • Controlled screw tightening in the range 0.08 - 9 N
  • m
  • High-speed, controlled tightening enables serial production
  • Electrical and electronic hardware industry, instrument-making industry and industrial manufacturing or in quality control Features:
  • Adjustable torque screwdriver - with scale
  • With 1/4" female hexagon drive for use with 1/4" hexagon bits as per DIN 3126 - C 6.3
  • With adapter also suitable for 1/4" square drive sockets as per DIN 3124
  • Actuation accuracy: +/- 6 % tolerance of the set value
  • Acc. to DIN EN ISO 6789, traceable to national standards
  • Precision radial ball clutch and cam design for controlled bi-directional tightening
  • Precision mechanism slips very noticeably through when the set torque is reached
  • Automatic resetting to the starting position
  • "Positive-Lock" system automatically fixes the set value preventing it from wrong setting.
  • 4 models in the range 0.08 N
  • m to 9 N
  • m
  • Micrometre scaling: 1 cN
  • m and 0.1 N
  • m
  • Very convenient, lightweight and non-slip rubber handgrip
  • EPA-conformant (Electrostatic Protected Area), for use in sensitive electrostatic applications Scope of delivery:
  • Torque wrench type 756
  • 1/4" square/hexagon drive adapter (no. 757-20)
  • Models 756-06/-09 with additional sliding T-bar for ease of use
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

More interesting products

(*All information is plus legal VAT)