• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 758-25 Torque screwdriver 50 - 250 Nm DIN EN ISO 6789

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application:
  • For testing and assembly work in the electrical, electronics, apparatus construction and industrial production or in quality control
  • Execution:
  • Indicator torque-test screwdriver - with double scale (CN
  • m / ozf
  • in or lbf
  • in)
  • with 1/4" Allen key socket for actuating 1/4" bits according to DIN 3126 - C 6.3
  • with adapter also suitable for 1/4" socket wrench inserts according to DIN 3124
  • Display accuracy: +/- 6 %Tolerance of the displayed value
  • Execution according to DIN EN ISO 6789, Traceable to national normal
  • for controlled right and left suit
  • with drag indicator function in both working directions
  • for locking maximum values/maximum value display
  • 4 models in the range of 0.1 N
  • m to 5.0 N
  • m
  • light construction
  • by anodized aluminum handles EPA (Electrostatic Protected Area) compliant,
  • for use in electrostatically sensitive applications Delivery scope:
  • Torque test screwdriver type 758
  • 1/4" adapter drive piece (No. 757-20)
  • Models No. 758-25/-50 with additional cross-grip for easier work
  • Test certificate according to DIN EN ISO 6789
  • Delivery in stable cardboard
  • Contents:
  • 757-20
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

50 Nm

Torque (max.)

250 Nm

Length

250 mm

Handle length

285 mm

Height

64 mm

Weight

465 g

DIN standard

DIN EN ISO 6789

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909574 Gedore 758-25 Torque screwdriver 50 - 250 Nm DIN EN ISO 6789

Information

Information 1909574 Gedore 758-25 Torque screwdriver 50 - 250 Nm DIN EN ISO 6789

Description

Features

  • Use:
  • In the torque range 0.1 - 5.0 N
  • m
  • For test and installation work in the electrical and electronic hardware industry, instrument-making industry and industrial manufacturing or in quality control Features:
  • Dial-indicating torque and test screwdriver - with dual scale (cN
  • m/ozf
  • in/lbf
  • in)
  • With 1/4" female hexagon drive for use with 1/4" hexagon bits as per DIN 3126 - C 6.3
  • With adapter also suitable for 1/4" square drive sockets as per DIN 3124
  • Display accuracy: +/- 6 % tolerance of the indicated value
  • Acc. to DIN EN ISO 6789, traceable to national standards
  • For controlled bi-directional tightening
  • With slave-pointer function
  • For locking of maximum values / maximum-value display
  • 4 models in the range 0.1 N
  • m to 5.0 N
  • m
  • Lightweight construction by virtue of anodised aluminium handgrips
  • EPA-conformant (Electrostatic Protected Area), for use in sensitive electrostatic applications Scope of delivery:
  • Torque screwdriver type 758
  • 1/4" square/hexagon drive adapter (no. 757-20)
  • Models 758-25/-50 with additional sliding T-bar for ease of use
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

More interesting products

(*All information is plus legal VAT)