• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 759-03 7092200 Torque wrench Pre-set 1/2" (12.5 mm) 40 - 125 Nm

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 759-03 - GEDORE - TSN 1/2" torque wrench, 40-125 Nm
  • Application:
  • Controlled screw suit
  • Serial or assembly line
  • assembly extreme continuous use
  • Execution:
  • Fixed torque wrench - without scale
  • 1/4", 3/8" or 1/2" square drive with ball lock
  • with integrated ratchet function for the controlled right-handed suit
  • Trigger accuracy: +/- 4 % tolerance of the set value
  • Execution according to DIN EN ISO 6789, traceable to national normal
  • precision mechanism glides clearly upon reaching the set value and audible CLICK through - a overtightening is not possible
  • Automatic reset to the starting position
  • light, However, stable and corrosion-resistant design
  • very handy and non-slip rubber grip
  • The fixed setting can be made in the factory or manually on suitable test equipment
  • If factory-set is desired, please specify N
  • m value when ordering (price on request)
  • EPA (Electrostatic Protected Area) compliant,
  • for use in electrostatically sensitive applications Delivery includes:
  • Torque wrench type TSP SLIPPER
  • adjustment tool to change the fixed value
  • Test certificate according to DIN EN ISO 6789
  • Delivery in sturdy cardboard
Product type

Torque wrench

Features

Pre-set

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

125 Nm

Trigger accuracy

4 %

Length

460 mm

Weight

1.64 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909578 Gedore 759-03 7092200 Torque wrench Pre-set 1/2" (12.5 mm) 40 - 125 Nm

Information

Information 1909578 Gedore 759-03 7092200 Torque wrench Pre-set 1/2" (12.5 mm) 40 - 125 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the range 5 - 125 N
  • m
  • Serial / production-line assembling
  • Extremely long-term work Features:
  • Pre-set production torque wrench - without scale
  • 1/4", 3/8" or 1/2" square drive with ball locking device
  • With integrated ratchet-function for controlled clockwise tightening
  • Working accuracy: +/- 4 % tolerance of the set torque
  • Acc. to DIN EN ISO 6789, traceable to national standards
  • Precision mechanism slips very noticeably and audibly ("click") when the pre-set value is achieved - over-tightening is not possible
  • Automatic resetting to the starting position
  • Lightweight yet robust and corrosion-resistant construction design
  • Very convenient non-slip rubber handgrip
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a factory pre-setting is desired (price on request)
  • EPA-conformant (Electrostatic Protected Area), for use in sensitive electrostatic applications Scope of delivery:
  • Torque wrench type TSN SLIPPER
  • Special adjusting key for changing the pre-set torque value
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 508.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)