• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 760-45 1824716 Torque wrench 9 x 12 mm socket square 13 - 65 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 760-45 - GEDORE - Knicking torque wrench TBN 9x12 mm 13-65 Nm
  • Application:
  • Controlled screw suit
  • Serial or assembly line
  • extreme continuous use
  • Execution:
  • Fixed torque wrench - without scale
  • with 9x12 mm inside square socket
  • for right and left tightening (wrench only has to be turned by 180°!)
  • Trigger accuracy: +/- 4 % Tolerance of the set value
  • Execution according to DIN EN ISO 6789, traceable to national normal
  • folding of the handle up to 20° when reaching the torque value, makes a overdraw unlikely
  • Automatic reset to the starting position
  • light, but stable and corrosion-proof construction
  • very handy and slip-proof rubber grip
  • No. 760-00/-01: EPA (Electrostatic Protected Area) compliant,
  • for use in electrostatically sensitive applications the fixed setting can be done in the factory or manually on suitable test equipment
  • If factory setting is desired, please specify N
  • m value when ordering (price on request)
  • Delivery scope:
  • Torque wrench TBN KNICKER
  • adjustment tool to change the fixed value
  • Test certificate according to DIN EN ISO 6789
  • Delivery in sturdy cardboard
Product type

Torque wrench

Downforce

9 x 12 mm socket square

Torque (min.)

13 Nm

Torque (max.)

65 Nm

Length

302 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909585 Gedore 760-45 1824716 Torque wrench 9 x 12 mm socket square 13 - 65 Nm

Information

Information 1909585 Gedore 760-45 1824716 Torque wrench 9 x 12 mm socket square 13 - 65 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the range 0.4 - 135 N
  • m
  • Serial / production-line assembling
  • Extremely long-term work Features:
  • Pre-set production torque wrench - without scale
  • With 9x12 mm rectangular-cavity-end or 16 mm spigot-end
  • For bi-directional tightening (the wrench only has to be turned by 180°!)
  • Working accuracy: +/- 4 % tolerance of the set torque
  • Acc. to DIN EN ISO 6789, traceable to national standards
  • Breaking of the handgrip by 20° (90° also possible in the case of no. 760-00/-01) when the pre-set torque value is achieved makes over-tightening unlikely
  • Automatic resetting to the starting position
  • Lightweight yet robust and corrosion-resistant construction design
  • Very convenient non-slip rubber handgrip
  • No. 760-00/-01: EPA (Electrostatic Protected Area) compliant
  • The pre-setting can be made at the factory or by the user on suitable torque testers
  • If ordering, please specify the N
  • m value - if a fixed factory pre-setting is desired (price on request) Scope of delivery:
  • TBN breaking torque wrench
  • Adjusting tool for changing the pre-set torque value
  • Test certificate acc. to DIN EN ISO 6789
  • Delivered in sturdy cardboard packaging

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 288.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)