
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- 7418-02-GEDORE plug-Reversible ratchet 1/2" SE 14 x 18
- To solve difficult assembly problems, easy to replace
- Forged
- Chromium-vanadium steel.
- Matt chrome-plated
- With pin-securing
- Fine tooth-system
- Return angle: 7°
- Max. Continuous load capacity connection square according to DIN EN ISO 6789:2003 or maximum load of the recording
- No. of teeth
50
- DIN standard
DIN EN ISO 6789
- Material
Chromium-vanadium steel
- Spanner size
12.5 mm
- Drive
1/2" (12.5 mm)
- Size
1/2"
- Dim
(W x H) 47 mm x 28.8 mm
- Weight
360 g
- Content
1 pc(s)
- Material properties
matt chrome plating
- Product type
Forward/reverse ratchet socket bit
- Width
47 mm
- Height
28.8 mm
- Size
1/2"
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1908451 Gedore 7687580 Forward/reverse ratchet socket bit 12.5 mm
Information
Information 1908451 Gedore 7687580 Forward/reverse ratchet socket bit 12.5 mm
Description
To solve difficult mounting problems, easily replaceable. Forged. Chromium-vanadium steel. Matt chrome plating. With pin lock. Fine toothing. Return angle 7 °. Max. Continuous load capacity Connection square acc. DIN EN ISO 6789 or max. Loading of the intake.
This text is machine translated.
This text is machine translated.
Features
- For accessing bolts in cramped and hard-to-reach locations, easy to change
- Forged
- Chrome-vanadium steel, matt chrome-plated
- With eject-pin for unlocking
- Fine-toothed
- Return angle 7 degrees
- Max. continuous load of ratchet according to DIN EN ISO 6789:2003 and/or maximum load of cavity
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































