• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8009020 Puller Clamping range (details) 110 mm No. of hooks 2

EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.22/1-GEDORE puller with bracket 110 x 170 mm
  • Double-sided usable hook
  • Particularly suitable for cutting and pull of the flush-fitting parts
  • Particularly economically because of its multiple adjustment possibility of the clamping depth
Clamping range

110 mm

Tension/pressure capacity

5 t

Dim

(L x W) 170 mm x 110 mm

Weight

2.2 kg

Content

1 pc(s)

Hooks

2

Product type

Puller

Width

110 mm

Length

170 mm

Span width (max.)

110 mm

Span depth (max.)

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908201 Gedore 8009020 Puller Clamping range (details) 110 mm No. of hooks 2

Information

Information 1908201 Gedore 8009020 Puller Clamping range (details) 110 mm No. of hooks 2

Description

Features

  • Double-ended hooks
  • Particularly suitable for separating and removing flush-seated parts
  • Especially economical as it covers a range of different sizes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)