• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8026030 Gedore 8026030 N/A

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Number of hooks: 8
  • Can be retrofitted with hydraulic spindle: Yes
  • Design: Wheel hub extractor
  • Key width 36 mm
  • Hole diameter 150 - 350 mm
  • Spindle thread size: G 1 x 310
Weight

12.6 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451192 Gedore 8026030 Gedore 8026030 N/A

Description

For hole diameters from 150 to 350 mm
Protection of the wheel bolts by rotating and therefore always flat lying nut pockets for Ø 22 mm and suitable reducing adapter Ø 14 and 18 mm
Without reducing bushing, this puller is also equipped with hydraulic implement No. 1.50 usable
Can be retrofitted with hydraulic spindle no. 1.06/HSP3
No. 1.61/H = replacement hook

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)