• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8029560 N/A Gedore 8029560

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Separating and mounting fork
  • Opening width 29 mm
  • Opening depth 90 mm
Weight

1.1 kg

Content

1 pc(s)

Length

350 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451195 Gedore 8029560 N/A Gedore 8029560

Description

For quick release of thrust and tie rod heads, steering column levers and other control parts
Also suitable for dismantling shock absorbers and other dismantling and dismantling work
The separating fork can be placed in narrow spaces
Hammer blows on the end of the stem are used to drive apart the parts to be separated

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)