• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8084310 Puller Clamping range (details) 80 mm No. of hooks 2

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 1.23/1-GEDORE puller with sleek hook 80 x 85 mm
  • For the removal from storage in confined spaces
  • Automatic Pressing the hook
Clamping range

80 mm

Tension/pressure capacity

2 t

Content

1 pc(s)

Hooks

2

Product type

Puller

Span depth (max.)

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908204 Gedore 8084310 Puller Clamping range (details) 80 mm No. of hooks 2

Information

Information 1908204 Gedore 8084310 Puller Clamping range (details) 80 mm No. of hooks 2

Description

Features

  • For removing bearings in confined spaces
  • The legs grip automatically
  • No. 1.23/S: particularly slim legs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)