• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8340-200 JL Bolt cutter 200 mm 65 HRC

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Compact power bolt cutter with particularly high cutting performance;
  • Low application of force through optimized leverage ratio;
  • Wear-free rotating thrust bearing bolts to reduce the sliding friction when cut;
  • Cutting edges additionally induction hardened (63 - 65 HRC);
  • The pre-forward cut by two-sided micro scores prevents it always remains in optimum cutting position;
  • Precision cutting for soft wire up to Ø 6.0 mm, hard and piano wire up to Ø 3.8 mm;
  • Design JL = steel gray, with 2-component grip covers
Product type

Bolt cutter

Length

200 mm

Edge hardness

65 HRC

Material

Quenched steel

Weight

410 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907887 Gedore 8340-200 JL Bolt cutter 200 mm 65 HRC

Information

Information 1907887 Gedore 8340-200 JL Bolt cutter 200 mm 65 HRC

Description

Features

  • Compact power bolt cutter with a particularly effective cutting performance
  • Optimum lever action requires less effort
  • Wear-free rotating/thrust block bolt to reduce sliding friction when cutting
  • Cutting edges additionally inductively hardened (63 - 65 HRC)
  • The gliding ahead of the cutting material is prevented by two one-sided micro-grooves and thus is always stays in optimal cutting position
  • Precision cutting edges for soft wire up to Ø 6.0 mm, hard and piano wire up to Ø 3.8 mm
  • Model JL = steel-grey, with 2-component handle protectors
  • Model TL = steel-grey, with blue dipped handle protectors

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)