• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8829250 8829250 Soft-face hammer Kickback-free 1005 g 310 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soft-face hammer

Features

Kickback-free

Weight

1005 g

Length

310 mm

(Ø)

50 mm

Material (hammer head)

Polyamide

Material (handle)

Steel

Width

150 mm

Height

50 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514699 Gedore 8829250 8829250 Soft-face hammer Kickback-free 1005 g 310 mm 1 pc(s)

Information

Information 1514699 Gedore 8829250 8829250 Soft-face hammer Kickback-free 1005 g 310 mm 1 pc(s)

Information 1514699 Gedore 8829250 8829250 Soft-face hammer Kickback-free 1005 g 310 mm 1 pc(s)

Description

Recoil-free mallet with extremely stable and sturdy steel pipe handle. Splitter-free, breakage and wear-resistant polyamide heads. Hammer silver powder-coated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)