• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 8894310 140-380 Gemmy (L x W) 380 mm x 42 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Made of special steel, through-hardened
  • Cutting ground
  • With 3 nails trains
Dim

(L x W) 380 mm x 42 mm

Product type

Gemmy

Weight

650 g

Content

1 pc(s)

Material (details)

Steel

Width

42 mm

Length

380 mm

Width

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909057 Gedore 8894310 140-380 Gemmy (L x W) 380 mm x 42 mm

Information

Information 1909057 Gedore 8894310 140-380 Gemmy (L x W) 380 mm x 42 mm

Description

Features

  • Made from special steel, hardened
  • Cutting edge polished
  • With three nail pullers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 21.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)