• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 9 E-3 8612000 Sledge hammer 3330 g 600 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 9E-3-GEDORE-sledge hammer with ash handle, 3 kg, 600 mm
Product type

Sledge hammer

Weight

3330 g

Length

600 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

Head weight

3000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908850 Gedore 9 E-3 8612000 Sledge hammer 3330 g 600 mm 1 pc(s)

Information

Information 1908850 Gedore 9 E-3 8612000 Sledge hammer 3330 g 600 mm 1 pc(s)

Description

Features

  • Forged hammer head DIN 1042
  • With ash (E 9 E) or hickory handle (E 9 H) DIN 5112

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)