• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 99 12-3 - GEDORE - Drift punch octagonal 120x12x3 mm 8710950

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drift

Material (handle)

Vanadium steel

Dim

(Ø x H) 12 mm x 120 mm

Length

120 mm

Number

1 pc(s)

DIN standard

DIN 6458

Weight

88 g

Content

1 pc(s)

Material

Chrome moly vanadium steel

Material properties

tempered

Width

12 mm

Height

120 mm

(Ø)

12 mm

Shank Ø

12 mm

Tip diameter

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908965 Gedore 99 12-3 - GEDORE - Drift punch octagonal 120x12x3 mm 8710950

Information

Information 1908965 Gedore 99 12-3 - GEDORE - Drift punch octagonal 120x12x3 mm 8710950

Description

Features

  • Acc. to DIN 6458
  • Chrome-molybdenum-vanadium air hardening steel 45CrMoV7
  • Carefully hardened and tempered along the full length
  • Striking heads inductively tempered
  • Working edge polished and clear varnished
  • Special types or sizes on request

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)