• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore ATB 10 G 2839644 Torque wrench Slipping 9 x 12 mm socket square 2 - 10 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tightening direction: Left and right
  • Insert depth 16 mm
Product type

Torque wrench

Features

Slipping

Downforce

9 x 12 mm socket square

Torque (min.)

2 Nm

Torque (max.)

10 Nm

Trigger accuracy

0.06 %

Length

230 mm

DIN standard

DIN EN ISO 6789

Weight

0.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451495 Gedore ATB 10 G 2839644 Torque wrench Slipping 9 x 12 mm socket square 2 - 10 Nm

Description

With 9x12 mm inner square holder or 1/4", 3/8" or 1/2" square attachment (depending on version)
With micrometer scale, which allows easy and safe adjustment of the desired value
With adjustment protection against unintentional adjustment of the torque value
Trigger accuracy +/- 6% (ATBSE), +/- 4% (ATBK)
Bending of the handle up to 20° when the torque value is reached makes overtightening unlikely
Classified according to DIN EN ISO 6789:2003 Type II Class A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)