• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive 2955946 Gedore Automotive 2955946 N/A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hexagon head (black) 27 mm
Product type

Oil filter strap wrench

Content

1 pc(s)

Length

234 mm

Drive

3/8"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644748 Gedore Automotive 2955946 Gedore Automotive 2955946 N/A

Description

Necessary for removing and installing the hard to reach oil filter cover when changing the oil filter element.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.