The very compact design of the oil filter key allows quick oil filter change on Mercedes M102 and M103 engines without removing the intake tube., For K9K engines it is problematic that the alternator is very close to the oil filter, and there is a risk of short circuit when using a conventional oil filter wrench. The specially developed oil filter wrench KL-0122-219 B is covered with a non-conductive surface coating which prevents short circuits and therefore allows the oil filter to come loose and tightened.
This text is machine translated.
Description
The very compact design of the oil filter key allows quick oil filter change on Mercedes M102 and M103 engines without removing the intake tube., For K9K engines it is problematic that the alternator is very close to the oil filter, and there is a risk of short circuit when using a conventional oil filter wrench. The specially developed oil filter wrench KL-0122-219 B is covered with a non-conductive surface coating which prevents short circuits and therefore allows the oil filter to come loose and tightened.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.