• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0041-7210 2693879 Allen screws 6 mm 6 mm Hex socket (Allen) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw system: Hexagon socket
Product type

Allen screws

Drive

Hex socket (Allen)

Nut included

No

Content

1 pc(s)

Length

6 mm

Thread size

6 mm

Head shape

Cheese head

Factory colour

Brass

Thread spec

metric

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645822 Gedore Automotive KL-0041-7210 2693879 Allen screws 6 mm 6 mm Hex socket (Allen) 1 pc(s)

Description

Included in the delivery of e.g. KL-0041-740 E.

This text is machine translated.

Features

  • With flange: No.
  • With mother: No.
  • With washer: No.
  • Self-locking: No.
  • Countersunk head: No.
  • Full thread: No.