• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-0326-1003-1 2427443 Allen screws 12 mm 12 mm Brass 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen screws

Nut included

No

Content

1 pc(s)

Material

Brass

Length

12 mm

Thread size

12 mm

Head shape

Cheese head

Factory colour

Brass

Thread spec

metric

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645706 Gedore Automotive KL-0326-1003-1 2427443 Allen screws 12 mm 12 mm Brass 1 pc(s)

Description

Included in the delivery of KL-0326-1000.

This text is machine translated.

Features

  • With flange: No.
  • With mother: No.
  • With washer: No.
  • Self-locking: No.
  • Full thread: Yes