• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Automotive KL-1615-1128 2460513 Allen screws 8 mm 8 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen screws

Nut included

No

Content

1 pc(s)

Length

8 mm

Thread size

8 mm

Head shape

Cheese head

Thread spec

metric

Spanner size

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3645327 Gedore Automotive KL-1615-1128 2460513 Allen screws 8 mm 8 mm 1 pc(s)

Description

Included in the delivery of e.g. KL-0029-122.

This text is machine translated.

Features

  • With flange: No.
  • With mother: No.
  • With washer: No.
  • Self-locking: No.
  • Full thread: Yes