• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore CRS 100-1360 FH Torque screwdriver 2.5 - 13.6 Nm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tightening direction: Left and right
  • Trigger mechanism: Slip clutch
Product type

Torque screwdriver

Drive

1/4"

Torque (min.)

2.5 Nm

Torque (max.)

13.6 Nm

Tolerance ±

0.06 %

Length

137 mm

Handle length

285 mm

Blade type

Hexagonal

Weight

0.32 kg

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451629 Gedore CRS 100-1360 FH Torque screwdriver 2.5 - 13.6 Nm

Description

Preset Torque Screwdrivers for Clean Rooms
Increased operator comfort from the soft reset action of the tool
Die entnahme von den Tightening Prozess ist erfolgten. Both under and over the tight are eliminated by our unique slimming mechanism
Suitable for use by operators of any skill level, as these tools will quickly deliver the set torque without the need for operator intervention
CRS Torque Screwdrivers are preset type torque tools. They must be set to the required value by using a torque analyzer. See page 78 for details

This text is machine translated.

More interesting products

(*All information is plus legal VAT)