
Number
Total (€ 925.00 / piece)
€ 925.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- DMK 750 - GEDORE - torque wrench DREMASTER K 3/4", 150-750 Nm
- controlled screw suit in the most common range of 150-750 N
- m / 110-550 lbf
- ft (guide value screws M7-10.9 to M24-8.8, M30-5.6)
- Adjustable, Trigger and robust pipe torque wrench with integrated ratchet with square drive for industry and trade
- classified according to DIN EN ISO 6789:2003 Type II Class A, with a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded for your safety. For the controlled right and left suit. 3/4" through-square drive with pin fuse. Robust, semi-gloss chrome-plated steel tube construction, with chrome-plated ratchet and high-quality plastic parts
- ergonomically shaped, 2-component plastic handle with calibration aid
- Switching between main scale N
- m and secondary scale lbf
- ft, To avoid reading errors when setting the desired torque
- with micrometer scale for N
- m main scale for adjusting scale wiping values
- Spring system generates a sensitive and audible trigger signal
- ergonomic system for torque adjustment with indicator symbol
- Possibility of quick adjustment by angle screwdriver, Not included in the delivery
- secured adjustment system
- for adjustment patent pending
- origin system generates a clear sensitivity and audible trigger signal
- ergonomic system for torque adjustment with indicator symbol
- Possibility of quick adjustment by angle screwdriver,
- not included in the delivery secured adjustment system
- Product type
Torque wrench
- Downforce
3/4" (20 mm)
- Torque (min.)
150 Nm
- Torque (max.)
750 Nm
- Graduation
10 Nm
- Length
1228.20 mm
- Weight
5.34 kg
- Width
75 mm
- Height
85 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1908336 Gedore DMK 750 2641283 Torque wrench 3/4" (20 mm) 150 - 750 Nm
Information
Information 1908336 Gedore DMK 750 2641283 Torque wrench 3/4" (20 mm) 150 - 750 Nm
Description
Features
- Use:
- Controlled screw tightening in the most common range of 20 - 850 N
- m / 15 - 630 lbf
- ft (guide for screws M7-10.9 to M24-8.8, M30-5.6)
- Adjustable, releasing and sturdy tubular torque wrench with integrated ratchet and with square drive for industry and the trades Features:
- Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate allowing for operations to be traced back. Calibrated to a permitted +/- 3 % deviation and better. The specifications of the standard (+/- 4 %) are exceeded.
- For controlled bi-directional tightening
- Models DMK: 1/2" mushroom head interchangeable square with push-button releasing and a ball-locking mechanism. From Model No. DMK 400 with 3/4" push-through square and a pin-locking mechanism
- Sturdy, varnished tubular steel construction, with zinc-plated ratchet head and top-grade plastic parts
- Ergonomically shaped plastic grip with calibration aid
- Change-over between N
- m main scale and lbf
- ft ancillary scale to avoid reading errors when setting the torque wanted
- With micrometre scale for main N
- m scale for setting interim values
- Release system triggers a tactile and audible signal
- Ergonomic system for torque adjustment with reference symbol
- Provision for rapid setting with hexagon allen key, not included
- Secured adjusting/setting system
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 938.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































