• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DMSE 400 2641496 Torque wrench 14 x 18 mm socket square 80 - 400 Nm

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DMSE 400 - GEDORE - torque wrench DREMASTER SE 14x18, 80-400 Nm
  • controlled screw suit in the most common range of 80-400 N
  • m / 60-300 lbf
  • ft (guide value screws M7-10.9 to M20-6.9)
  • Adjustable, triggering and robust pipe torque wrench with square-wave mounting for industry and trade
  • classified according to DIN EN ISO 6789:2003 Type II Class A, With a traceable factory certificate. Calibrated for a permissible deviation of +/- 3 % and better. The specification of the standard (+/- 4%) is exceeded for your safety.
  • For the controlled right and left suit robust, semi-gloss chrome-plated steel tube construction, with chrome-plated square holder (14x18 mm) and high-quality plastic parts
  • ergonomically shaped, 2-component plastic handle with calibration aid
  • Switching between main scale N
  • m and secondary scale lbf
  • ft, for avoiding reading errors when setting the desired torque.
  • With micrometer scale for N
  • m main scale for setting scale-wiping values
  • of the embrittlement system generates a sensitive and audible trigger signal
  • ergonomic system for torque adjustment with indicator symbol
  • Possibility of quick adjustment by angle screwdriver,
  • not included in the delivery secured adjustment system
  • Factory calibration jig measure: 25 mm
  • (14x18) actuation only with push-in tools with a uniform pitch - otherwise, value shifts may occur
  • depending on the tool insert, both forward (e.g. Open-end wrenches) or to the side (e.g. Reversible ratchet and socket wrench insert).
  • Patent pending
Product type

Torque wrench

Downforce

14 x 18 mm socket square

Torque (min.)

80 Nm

Torque (max.)

400 Nm

Graduation

10 Nm

Length

677.2 mm

Width

33 mm

Height

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908343 Gedore DMSE 400 2641496 Torque wrench 14 x 18 mm socket square 80 - 400 Nm

Information

Information 1908343 Gedore DMSE 400 2641496 Torque wrench 14 x 18 mm socket square 80 - 400 Nm

Description

Features

  • Use:
  • Controlled screw tightening in the most common range of 20 - 400 N
  • m / 15 - 300 lbf
  • ft (guide for screws M7-10.9 to M20-6.9)
  • Adjustable, releasing and sturdy tubular torque wrench with rectangular cavity for industry and the trades Features:
  • Classified to DIN EN ISO 6789:2017 Type II Class A, with a factory certificate allowing for operations to be traced back. Calibrated to a permitted +/- 3 % deviation and better. The specifications of the standard (+/- 4 %) are exceeded.
  • For controlled bi-directional tightening
  • Sturdy, varnished tubular steel construction, with zinc-plated rectangular cavity (9x12 mm or 14x18mm) and high-grade plastic parts
  • Ergonomically shaped plastic grip with calibration aid
  • Change-over between N
  • m main scale and lbf
  • ft ancillary scale to avoid reading errors when setting the torque wanted.
  • With micrometre scale for main N
  • m scale for setting interim values
  • Release system triggers a tactile and audible signal
  • Ergonomic system for torque adjustment with reference symbol
  • Provision for rapid setting with hexagon allen key, not included
  • Secured adjusting/setting system
  • Factory depth gauge: 17.5 mm (9x12 mm) or 25 mm (14x18 mm)
  • Operation only with end fittings with standardised depth gauges, otherwise inaccuracies can arise
  • Depending on the application, access is possible from the front (e.g. open-end fitting) or side (e.g. reversible ratchet and socket)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)