• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DREMASTER 2641240 Torque wrench Ratcheting 1/2" (12.5 mm) 40 - 200 Nm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Downforce

1/2" (12.5 mm)

Torque (min.)

40 Nm

Torque (max.)

200 Nm

Trigger accuracy

3 %

Graduation

10 Nm

Length

514.5 mm

Weight

1.62 kg

Width

55 mm

Height

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1514678 Gedore DREMASTER 2641240 Torque wrench Ratcheting 1/2" (12.5 mm) 40 - 200 Nm

Information

Information 1514678 Gedore DREMASTER 2641240 Torque wrench Ratcheting 1/2" (12.5 mm) 40 - 200 Nm

Information 1514678 Gedore DREMASTER 2641240 Torque wrench Ratcheting 1/2" (12.5 mm) 40 - 200 Nm

Description

Adjustable, triggering pipe torque wrench with integrated ratchet for the controlled left- and right-suit. Switching between the main scale Nm and next to scale lbf·Ft, to avoid reading errors in the setting of the desired torque. With micrometer scale for nm main scale for adjustment of scale between values. Robust, semi-gloss chrome-plated steel tube design, with chrome-plated ratchet and high-quality plastic parts. Ergonomically designed, 2-component plastic handle with calibration help.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)