• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DT 2142 4 Allen key 4 mm 4

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DT 2142 4-GEDORE angle screwdriver with 2 K-T-handle 4 mm
Product type

Allen key

Size

4

Spanner size

4 mm

Length

152 mm

Material

Chromium-vanadium steel

Blade length

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1907180 Gedore DT 2142 4 Allen key 4 mm 4

Information

Information 1907180 Gedore DT 2142 4 Allen key 4 mm 4

Description

Features

  • With hanging hole
  • With 2 hexagons, same size each end
  • GEDORE vanadium steel 61CrSiV5, chromated, tip gun-metal finish

More interesting products

(*All information is plus legal VAT)