• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore DVI-20L 2653249 Torque wrench 2000 Nm (max)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,239.00 / piece)
€ 2,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • DVI-20L - GEDORE - torque multiplier DREMOPLUS ALU 2000 Nm
  • particularly suitable for:
  • Industry, construction sites, commercial and automotive workshops, agricultural technology, construction machines
  • bridge, ship, aircraft, railway, refinery
  • plant and plant engineering, maintenance
  • design:
  • Mechanical, hand-operated torque multiplier for the controlled screw suit and for loosening screw connections
  • with single-stage planetary gear
  • Housing from high-performance aluminum
  • Models
  • with 1:4 ratio, 1:5.5 guaranteed accuracy: Better than +/- 3 % tolerance
  • to operate in conjunction with a torque wrench
  • 2 models with maximum load in the range of max. 2000 N
  • m to 2800 N
  • m
  • Model -Z: With offset reaction arm Z-shape made of chrome-vanadium steel
  • Model -L: With straight reaction arm L-shape, with adjustable reaction square, made of light metal
  • Output square with bore for power screwdriver inserts with locking pin and ring
  • Delivery:
  • Torque-versatile DREMOPLUS ALU
  • with model-dependant, firmly integrated, reaction arm in Z-shape or L-form
  • Delivery in sturdy transport case with foam insert
  • Factory test certificate and setting table
  • Technical detailed information is available on request
Product type

Torque wrench

Torque (max.)

2000 Nm

Trigger accuracy

3 %

Length

230 mm

Weight

4.5 kg

Width

88 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908765 Gedore DVI-20L 2653249 Torque wrench 2000 Nm (max)

Information

Information 1908765 Gedore DVI-20L 2653249 Torque wrench 2000 Nm (max)

Description

Features

  • Particularly suitable for:
  • Industry, construction sites, car and truck garages, agricultural technology, construction machinery
  • Bridge, aircraft and railway construction, shipbuilding, refineries
  • Machinery and plant engineering, maintenance Features:
  • Mechanical hand torque multiplier for controlled screw tightening and unloosening screw connections
  • With a single-stage planet gear
  • High-performance aluminium housing
  • Multiplication at the ratio of 1:4, 1:5.5
  • Guaranteed accuracy: Better than +/- 3 % tolerance
  • For operation in combination with a torque wrench
  • 2 models for maximum load in the range between max. 2000 N
  • m and 2800 N
  • m
  • Z model: with Z-form, offset reaction arm of chrome-vanadium steel
  • L model: with L-form straight reaction arm - with adjustable reaction square - of lightweight metal
  • Output square with drill hole for impact sockets with safety pin and ring Scope of delivery:
  • Torque Multiplier DREMOPLUS ALU
  • With firmly integrated reaction arm of an Z- or L-form depending on model
  • Delivery in sturdy shipping case with foam insert
  • Factory test certificate and setting table
  • Detailed technical information is available on request

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,252.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)