• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E 248-100 8748760 Replacement head 350 g 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • E 248-100-GEDORE replacement head polyamide (pieces) d 100 mm
Product type

Replacement head

Weight

350 g

(Ø)

100 mm

Material (hammer head)

PVC

Material (handle)

Steel

Head weight

350 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909152 Gedore E 248-100 8748760 Replacement head 350 g 1 pc(s)

Information

Information 1909152 Gedore E 248-100 8748760 Replacement head 350 g 1 pc(s)

Description

Features

  • Splinter-proof, shatter-proof and wear-resistant polyamide, 75 Shore D, tested to -20 °C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)