• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E-4 E-2000 8588890 Hammer handle 261 g 400 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E-4E-2000-GEDORE replacement handle ash 400 mm
Product type

Hammer handle

Weight

261 g

Length

400 mm

Material (handle)

Ash wood

Head weight

2000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908815 Gedore E-4 E-2000 8588890 Hammer handle 261 g 400 mm 1 pc(s)

Information

Information 1908815 Gedore E-4 E-2000 8588890 Hammer handle 261 g 400 mm 1 pc(s)

Description

Features

  • Ash (E 4 E) or hickory handle (E 4 H), acc. to DIN 5111
  • With oval fixing hole, i.e. for engineers' hammers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)