• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E 5-100 8593970 Round wedge 1 g 12 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1255 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E 5-100-GEDORE-spare ring wedge d 7 mm
Product type

Round wedge

Weight

1 g

Length

12 mm

(Ø)

7 mm

Total length

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908836 Gedore E 5-100 8593970 Round wedge 1 g 12 mm 1 pc(s)

Information

Information 1908836 Gedore E 5-100 8593970 Round wedge 1 g 12 mm 1 pc(s)

Description

Features

  • For safe fastening of the wooden handles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)