• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore E 5-1000 8594940 Round wedge 9 g 21 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • E5-1000-GEDORE-spare ring wedge d 14 mm
Product type

Round wedge

Weight

9 g

Length

21 mm

(Ø)

14 mm

Total length

21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1908843 Gedore E 5-1000 8594940 Round wedge 9 g 21 mm 1 pc(s)

Information

Information 1908843 Gedore E 5-1000 8594940 Round wedge 9 g 21 mm 1 pc(s)

Description

Features

  • For safe fastening of the wooden handles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)