• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore H 42 EL-88 Allen Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 2.5 mm, 2 mm, 8 mm, 3 mm, 4 mm,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • H42 EL-88-GEDORE angled screwdriver set long in the holder 8-piece mm
Product type

Allen key set

Downforce

Allen

Size

2.5 mm

2 mm

8 mm

3 mm

4 mm

6 mm

10 mm

5 mm

Spanner size

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Length

235 mm

Material

Chromium-vanadium steel

Material properties

zinc plated

UKCA

not relevant

DIN standard

DIN ISO 2936

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905765 Gedore H 42 EL-88 Allen Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 2.5 mm, 2 mm, 8 mm, 3 mm, 4 mm,

Information

Information 1905765 Gedore H 42 EL-88 Allen Allen key set 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 2.5 mm, 2 mm, 8 mm, 3 mm, 4 mm,

Description

Features

  • In blue plastic holder (LPDE)
  • Acc. to DIN ISO 2936
  • GEDORE vanadium steel 61CrSiV5, zinc-plated

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)