• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore Mandrel 8782430

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Hardened and tempered in the entire length
  • Cutting width 6 mm
  • Length of cut: 120 mm
Product type

Spike

Material (handle)

Vanadium steel

Dim

(Ø x L) 13 mm x 200 mm

Length

200 mm

Weight

0.15 kg

Content

1 pc(s)

Blade length

120 mm

Material

Vanadium steel

Material properties

tempered

Width

6 mm

(Ø)

13 mm

Shank Ø

13 mm

Tip diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2464165 Gedore Mandrel 8782430

Description

Vanadium steel
Hardened and tempered throughout
Special dimensions on request

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)